+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAN18C222JAGACTU

Capacitor: ceramic; MLCC; 2.2nF; 250V; C0G (NP0); ±5%; SMD; 1812

Manufacturer: KEMET

Manufacturer part number:
CAN18C222JAGACTU
TME Symbol:
CAN18C222JAGACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.2nF
Operating voltage
250V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
1812
Case - mm
4532
Operating temperature
-55...125°C
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
CAN18C222JAGACTU
0 in TME stock
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Net price for quantities from 2000 pcs - 0.86 USDGross price for quantities from 2000 pcs - 0.86 USD
Net price for quantities from 3000 pcs - 0.84 USDGross price for quantities from 3000 pcs - 0.84 USD
Net price for quantities from 5000 pcs - 0.82 USDGross price for quantities from 5000 pcs - 0.82 USD
Net price for quantities from 10000 pcs - 0.79 USDGross price for quantities from 10000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product