+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAN18C333JAGACTU

Capacitor: ceramic; MLCC; 33nF; 250V; C0G (NP0); ±5%; SMD; 1812

Manufacturer: KEMET

Manufacturer part number:
CAN18C333JAGACTU
TME Symbol:
CAN18C333JAGACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
33nF
Operating voltage
250V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
1812
Case - mm
4532
Operating temperature
-55...125°C
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
CAN18C333JAGACTU
0 in TME stock
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.15 USD
Net price for quantities from 1000 pcs - 2.05 USDGross price for quantities from 1000 pcs - 2.05 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product