+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CANBUS-2X2X0.5-IN

Wire; 2x2x0.5mm2; stranded; Cu; tinned copper braid; violet

Manufacturer: HELU

Manufacturer part number: -
TME Symbol:
CANBUS-2X2X0.5-IN

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
2x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
0.97mm
Core diameter
20AWG
Core section
0.5mm2
Shield structure
tinned copper braid
Wire insulation material
PVC
Insulation colour
violet
Cable application
CAN bus
Operating temperature
-40...70°C
Resistance to
abrasion, most of oils, to weather conditions
Cable outside dimensions
Ø9.6mm
Kind of material
no flame propagation
Gross weight11 g
Certificates
See other products in this category: Serial Bus Cables HELU
*
CANBUS-2X2X0.5-IN
Product withdrawn from the offer
Use the specification table below to search for similar products