+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CANM3030RM

Sensor: capacitive; Range: 0÷30mm; 20÷250VAC; OUT: 2-wire NC; 2m


Manufacturer: SELS

Manufacturer part number:
CANM3030RM
TME Symbol:
CANM3030RM

Specification

Manufacturer
SELS
Type of sensor
capacitive
Range
0...30mm
Output configuration
2-wire NC
Max. operating current
300mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
25Hz
Connection
cables
Lead length
2m
Switch housing
M30
Body material
brass
Manufacturer series
CANM30
Overall length
80mm
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
Gross weight257.9 g
Certificates
See other products in this category: Capacitive Sensors SELS,
See other products from this series.:
*
CANM3030RM
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.66 USDGross price for quantities from 1 pcs - 45.66 USD
Net price for quantities from 5 pcs - 44.04 USDGross price for quantities from 5 pcs - 44.04 USD
Net price for quantities from 10 pcs - 41.80 USDGross price for quantities from 10 pcs - 41.80 USD