+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAOS 24.21

Enclosure for connectors: HDC; size 104.27; for cable; high; EMC


Manufacturer: ILME

Manufacturer part number:
CAOS 24.21
TME Symbol:
CAOS24.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
EMC
Insert mounting
104x27mm
Gland thread
PG21
Operating temperature
-40...125°C
Gross weight235 g
Certificates
EAN code8015747006811
See other products in this category: ILME connectors ILME,
*
CAOS 24.21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 17.09 USDGross price for quantities from 10 pcs - 17.09 USD
Net price for quantities from 20 pcs - 15.22 USDGross price for quantities from 20 pcs - 15.22 USD