+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL LTW | |
Type of connector accessories | protection cover | |
Mechanical mounting | strap | |
Manufacturer series | X-Lok | |
Enclosure material | thermoplastic | |
Body material | thermoplastic | |
Material | thermoplastic |