+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL LTW | |
Type of connector accessories | protection cover | |
IP rating | IP67 | |
Mechanical mounting | for cable | |
Enclosure material | plastic | |
Connectors application | female M8 connectors |