+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAP 16 LS

Enclosure for connectors: HDC; size 77.27; with latch; PG21

Manufacturer: ILME

Manufacturer part number:
CAP 16 LS
TME Symbol:
CAP16LS

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight520 g
Certificates
EAN code8015747008129
See other products in this category: ILME connectors ILME,
*
CAP 16 LS
0 in TME stock
Net price for quantities from 1 pcs - 44.23 USDGross price for quantities from 1 pcs - 44.23 USD
Net price for quantities from 5 pcs - 35.38 USDGross price for quantities from 5 pcs - 35.38 USD
Net price for quantities from 10 pcs - 30.07 USDGross price for quantities from 10 pcs - 30.07 USD
Net price for quantities from 50 pcs - 26.00 USDGross price for quantities from 50 pcs - 26.00 USD
No. of pieces (Multiplicity: 1)