+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAP 24 LS29

Enclosure for connectors: HDC; size 104.27; with latch; PG29


Manufacturer: ILME

Manufacturer part number:
CAP 24 LS29
TME Symbol:
CAP24LS29

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Gland thread
PG29
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
104x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight515 g
Certificates
EAN code8015747008594
See other products in this category: ILME connectors ILME,
*
CAP 24 LS29
0 in TME stock
Net price for quantities from 10 pcs - 30.44 USDGross price for quantities from 10 pcs - 30.44 USD
Net price for quantities from 20 pcs - 27.10 USDGross price for quantities from 20 pcs - 27.10 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.