+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAPT 24.6 LS

Enclosure for connectors: HDC; size 104.27; with latch; NPT1"


Manufacturer: ILME

Manufacturer part number:
CAPT 24.6 LS
TME Symbol:
CAPT24.6LS

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Gland thread
NPT1"
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
104x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight535 g
Certificates
EAN code8015747008808
See other products in this category: ILME connectors ILME,
*
CAPT 24.6 LS
0 in TME stock
Net price for quantities from 10 pcs - 32.72 USDGross price for quantities from 10 pcs - 32.72 USD
Net price for quantities from 20 pcs - 29.12 USDGross price for quantities from 20 pcs - 29.12 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.