+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAS26C681KAGFC

Capacitor: ceramic; X1/Y2; 680pF; 250VAC; C0G (NP0); ±10%; SMD; 2211

Manufacturer: KEMET

Manufacturer part number:
CAS26C681KAGFC
TME Symbol:
CAS26C681KAGFC

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
0.68nF
Operating voltage
250V AC
Dielectric
C0G (NP0)
Tolerance
±10%
Mounting
SMD
Case - inch
2211
Case - mm
5728
Operating temperature
-55...125°C
Gross weight0.219 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
CAS26C681KAGFC
0 in TME stock
Net price for quantities from 500 pcs - 3.06 USDGross price for quantities from 500 pcs - 3.06 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product