+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of resistor network | Y | |
Resistance | 22kΩ | |
Tolerance | ±5% | |
Number of resistors | 4 | |
Power | 62.5mW | |
Mounting | SMD | |
Operating voltage | 50V | |
Terminal pitch | 0.8mm | |
Case - inch | 1206 | |
Manufacturer series | CAT16 | |
Resistor features | terminals of all resistors are separated | |
Operating temperature | -55...125°C |