+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAT24C256HU4IGT3

IC: EEPROM memory; 256kbEEPROM; I2C; 32kx8bit; 1.8÷5.5V; uDFN8


Manufacturer: ONSEMI

Manufacturer part number:
CAT24C256HU4IGT3
TME Symbol:
CAT24C256HU4IGT3

Specification

Manufacturer
ONSEMI
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
256kb EEPROM
Interface
I2C
Memory organisation
32kx8bit
Operating voltage
1.8...5.5V
Mounting
SMD
Case
uDFN8
Gross weight0.2 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
CAT24C256HU4IGT3
0 in TME stock
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.