+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 64kb EEPROM | |
Interface | SPI | |
Memory organisation | 8kx8bit | |
Operating voltage | 1.8...5.5V | |
Clock frequency | 20MHz | |
Mounting | SMD | |
Case | SOIC8 | |
Kind of interface | serial | |
Operating temperature | -40...85°C | |
Access time | 40ns | |
Kind of package | reel, tape |