+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAT25M01XI-T2

IC: EEPROM memory; 1MbEEPROM; SPI; 128kx8bit; 1.8÷5.5V; 10MHz

Manufacturer: ONSEMI

Manufacturer part number:
CAT25M01XI-T2
TME Symbol:
CAT25M01XI-T2

Specification

Manufacturer
ONSEMI
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1Mb EEPROM
Interface
SPI
Memory organisation
128kx8bit
Operating voltage
1.8...5.5V
Clock frequency
10MHz
Mounting
SMD
Case
SOIC8
Kind of interface
serial
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
CAT25M01XI-T2
0 in TME stock
Net price for quantities from 2000 pcs - 1.01 USDGross price for quantities from 2000 pcs - 1.01 USD
No. of pieces (Multiplicity: 2 000)