+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAT28LV65H13I-25

IC: EEPROM memory; parallel; 64kbEEPROM; 8kx8bit; 3÷3.6V; SMD


Manufacturer: CATALYST SEMICONDUCTOR

Manufacturer part number:
CAT28LV65H13I-25
TME Symbol:
CAT28LV65H13I-25

Specification

Manufacturer
CATALYST SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of interface
parallel
Kind of memory
EEPROM
Memory
64kb EEPROM
Memory organisation
8kx8bit
Operating voltage
3...3.6V
Important information
product not returnable
Mounting
SMD
Case
TSOP28
Access time
250ns
Operating temperature
-40...85°C
Gross weight0.24 g
Certificates
See other products in this category: Obsolete CATALYST SEMICONDUCTOR,
*
CAT28LV65H13I-25
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 3 pcs - 1.62 USDGross price for quantities from 3 pcs - 1.62 USD