+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAT3626HV4-GT2

IC: driver; LED driver; I2C; TQFN16; 32mA; 4.2V; Ch: 6; 3÷5.5VDC; 1MHz


Manufacturer: ONSEMI

Manufacturer part number:
CAT3626HV4-GT2
TME Symbol:
CAT3626HV4-GT2

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Interface
I2C
Case
TQFN16
Output current
32mA
Output voltage
4.2V
Number of channels
6
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1MHz
Supply voltage
  • 3...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers ONSEMI,
*
CAT3626HV4-GT2
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.79 USDGross price for quantities from 2000 pcs - 0.79 USD