+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | LED driver | |
Interface | single-wire | |
Case | uDFN8 | |
Output current | 40mA | |
Number of channels | 4 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -40...85°C |