+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAT4016Y-T2

IC: driver; LED driver; 4-wire; TSSOP24; 100mA; Ch: 16; 3÷5.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
CAT4016Y-T2
TME Symbol:
CAT4016Y-T2

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Interface
4-wire
Case
TSSOP24
Output current
0.1A
Number of channels
16
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
150mA
Frequency
25MHz
Kind of package
reel, tape
Supply voltage
  • 3...5.5V DC
Gross weight2 g
Certificates
See other products in this category: LED drivers ONSEMI,
*
CAT4016Y-T2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD