+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CATCTILT15CB3

Infrared thermometer; -50÷800°C; Accur: ±1°C; ±1%; Opt.resol: 15: 1

NEW

Manufacturer: Optris

Manufacturer part number:
CATCTILT15CB3
TME Symbol:
CATCTILT15CB3

Specification

Manufacturer
Optris
Type of meter
infrared thermometer
Temperature measuring range
-50...800°C
Temperature measurement accuracy
±1%, ±1°C
Optical resolution
15:1
Emissivity value
0,05...1,100
Measurement
temperature
Response time for temperature measurement
0.115s
Measurement wavelength
8...14µm
Interface
USB C
Output
analogue 0...5 V/ 0...10 V, analogue 0/4...20 mА, K-type thermocouple
Mounting
M12x1
Manufacturer series
CTi LT
Cable length
3m
Probe length
35mm
Probe diameter
12mm
IP rating
IP65
Storage temperature
-20...180°C
Software
CompactConnect
Measuring instrument features
  • installation of up to 32 sensing heads
  • optical alarm when a limit value is exceeded
  • PEAK HOLD function
Standard equipment
  • mounting holder
  • USB cable
Supply voltage
  • 8...30V DC
Gross weight1.15 kg
See other products in this category: Pirometers Optris
*
CATCTILT15CB3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.