+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CATCTLT20CB3K

Infrared thermometer; -50÷975°C; Accur: ±1°C; ±1%; Resol: 0,1K

Manufacturer: Optris

Manufacturer part number:
CATCTLT20CB3K
TME Symbol:
CATCTLT20CB3K

Specification

Manufacturer
Optris
Type of meter
infrared thermometer
Temperature measuring range
-50...975°C
Temperature measurement accuracy
±1%, ±1°C
Measuring resolution
0,1K
Optical resolution
22:1
Emissivity value
0,1...1,1
Measurement
temperature
Response time for temperature measurement
0.15s
Measurement wavelength
8...14µm
Optics
7mm
Output
analogue 0...5 V/ 0...10 V, analogue 0/4...20 mА, thermocouple type K or J
Mounting
M12x1
Manufacturer series
CT LT
Cable length
3m
Probe length
28mm
Probe diameter
14mm
IP rating
IP65
Storage temperature
-20...180°C
Software
CompactConnect, download from manufacturers website
Communictions protocol
Modbus RTU, PROFIBUS
Interface
  • Ethernet
  • relay output
  • RS232
  • RS485
  • USB
Measuring instrument features
  • installation of up to 32 sensing heads
  • optical alarm when a limit value is exceeded
  • PEAK HOLD function
Standard equipment
  • connection cable
  • IR connector (USB C)
  • mounting holder
  • USB cable
Supply voltage
  • 8...36V DC
Gross weight684 g

WATCH VIDEO

See other products in this category: Pirometers Optris
*
CATCTLT20CB3K
0 in TME stock
No. of pieces (Multiplicity: 1)
Product withdrawn from the offer
Use the specification table below to search for similar products