+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CATKLF-GG1

Cable; USB C plug,both sides; 1m; black; textile; 60W


Manufacturer: BASEUS

Manufacturer part number:
CATKLF-GG1
TME Symbol:
CATKLF-GG1

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Braid material
textile
Power
60W
Standard
Quick Charge 3.0
Connector colour
black, grey
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight42.82 g
Certificates
EAN code6953156285200
See other products in this category: USB cables and adapters BASEUS,
*
CATKLF-GG1
104 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 20 pcs - 2.72 USDGross price for quantities from 20 pcs - 2.72 USD