+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CATLGD-02

Cable; USB 2.0; Apple Lightning plug,USB C plug; 1m; white; 20W


Manufacturer: BASEUS

Manufacturer part number:
CATLGD-02
TME Symbol:
CATLGD-02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
white
Braid material
textile
Power
20W
Standard
Power Delivery
Connector colour
white
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight67.8 g
Certificates
EAN code6953156231924
See other products in this category: USB cables and adapters BASEUS,
*
CATLGD-02
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.83 USDGross price for quantities from 1 pcs - 5.83 USD
Net price for quantities from 5 pcs - 5.18 USDGross price for quantities from 5 pcs - 5.18 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
Net price for quantities from 20 pcs - 4.53 USDGross price for quantities from 20 pcs - 4.53 USD