+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CATLJK-B02

Cable; High Speed,USB 2.0; Apple Lightning plug,USB C plug; 2m


Manufacturer: BASEUS

Manufacturer part number:
CATLJK-B02
TME Symbol:
CATLJK-B02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
white
Braid material
textile
Power
20W
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight66 g
Certificates
EAN code6953156202115
See other products in this category: USB cables and adapters BASEUS,
*
CATLJK-B02
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 5 pcs - 5.35 USDGross price for quantities from 5 pcs - 5.35 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 20 pcs - 4.98 USDGross price for quantities from 20 pcs - 4.98 USD