+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAV-6.0-1.8

Inductor: wire; THT; 6A; R: 14mΩ; ±30%; vertical; 250VAC; 1.8mH; 1.5kV

Manufacturer: TALEMA

Manufacturer part number:
CAV-6.0-1.8
TME Symbol:
CAV-6.0-1.8

Specification

Manufacturer
TALEMA
Type of inductor
wire
Mounting
THT
Operating current
6A
Resistance
14mΩ
Tolerance
±30%
Test frequency
10kHz
Spatial orientation
vertical
Operating voltage
250V AC
Kind of inductor
common mode, common mode, toroidal
Inductor application
mains filters
Terminal pitch
17.5x12.5mm
Inductance of individual winding
1.8mH
Number of windings
2
C dimension
32mm
D dimension
20.5mm
E dimension
35mm
F dimension
17.5mm
Dimension G
12.5mm
H dimension
27.5mm
I dimension
7.5mm
Test voltage AC
1.5kV
Operating temperature
-40...125°C
Dimensions
Gross weight33.52 g
Certificates
See other products in this category: Inductors TALEMA,
*
CAV-6.0-1.8
873 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 5 pcs - 3.55 USDGross price for quantities from 5 pcs - 3.55 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
Net price for quantities from 50 pcs - 3.32 USDGross price for quantities from 50 pcs - 3.32 USD
Net price for quantities from 100 pcs - 3.20 USDGross price for quantities from 100 pcs - 3.20 USD
Net price for quantities from 200 pcs - 3.14 USDGross price for quantities from 200 pcs - 3.14 USD
Net price for quantities from 500 pcs - 3.08 USDGross price for quantities from 500 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change