+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAV4016HV6-T2

IC: driver; LED driver; 4-wire; TQFN24-EP; 100mA; Ch: 16; 3÷5.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
CAV4016HV6-T2
TME Symbol:
CAV4016HV6-T2

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Interface
4-wire
Case
TQFN24-EP
Output current
0.1A
Number of channels
16
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
150mA
Frequency
25MHz
Kind of package
reel, tape
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: LED drivers ONSEMI,
*
CAV4016HV6-T2
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD