+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAV4109V-GT2

IC: driver; LED driver; SO16; 175mA; Ch: 3; 3÷5.5VDC; Iout max: 200mA


Manufacturer: ONSEMI

Manufacturer part number:
CAV4109V-GT2
TME Symbol:
CAV4109V-GT2

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO16
Output current
0.175A
Number of channels
3
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
200mA
Kind of package
reel, tape
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: LED drivers ONSEMI,
*
CAV4109V-GT2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 3000 pcs - 0.50 USDGross price for quantities from 3000 pcs - 0.50 USD