+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAWM3020RM

Sensor: capacitive; Range: 0÷20mm; 20÷250VAC; OUT: NC; 2m


Manufacturer: SELS

Manufacturer part number:
CAWM3020RM
TME Symbol:
CAWM3020RM

Specification

Manufacturer
SELS
Type of sensor
capacitive
Range
0...20mm
Output configuration
NC
Kind of forehead
embedded
Switching frequency max
25Hz
Connection
cables
Lead length
2m
Switch housing
M30
Supply voltage
  • 20...250V AC
Gross weight274.26 g
Certificates
See other products in this category: Capacitive Sensors SELS,
*
CAWM3020RM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.66 USDGross price for quantities from 1 pcs - 45.66 USD
Net price for quantities from 5 pcs - 44.04 USDGross price for quantities from 5 pcs - 44.04 USD
Net price for quantities from 10 pcs - 41.80 USDGross price for quantities from 10 pcs - 41.80 USD