+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAX-1.1-6.8

Inductor: wire; THT; 1.1A; R: 342mΩ; ±30%; vertical; 250VAC; 6.8mH


Manufacturer: TALEMA

Manufacturer part number:
CAX-1.1-6.8
TME Symbol:
CAX-1.1-6.8

Specification

Manufacturer
TALEMA
Type of inductor
wire
Mounting
THT
Operating current
1.1A
Resistance
342mΩ
Tolerance
±30%
Test frequency
10kHz
Spatial orientation
vertical
Operating voltage
250V AC
Kind of inductor
common mode, common mode, toroidal
Inductor application
mains filters
Terminal pitch
15x10mm
Inductance of individual winding
6.8mH
Number of windings
2
C dimension
17.8mm
D dimension
12.8mm
E dimension
20mm
F dimension
10mm
Dimension G
5mm
H dimension
15mm
I dimension
5mm
Test voltage AC
1.5kV
Operating temperature
-40...125°C
Dimensions
Gross weight5.613 g
Certificates
See other products in this category: Inductors TALEMA,
*
CAX-1.1-6.8
1270 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
Net price for quantities from 1000 pcs - 1.78 USDGross price for quantities from 1000 pcs - 1.78 USD
Net price for quantities from 2000 pcs - 1.76 USDGross price for quantities from 2000 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcsCardboard = 1 000 pcs