+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TALEMA | |
Type of inductor | wire | |
Mounting | THT | |
Operating current | 2.1A | |
Resistance | 81mΩ | |
Tolerance | ±30% | |
Test frequency | 10kHz | |
Spatial orientation | vertical | |
Operating voltage | 250V AC | |
Kind of inductor | common mode, common mode, toroidal | |
Inductor application | mains filters | |
Terminal pitch | 22.5x15mm | |
Inductance of individual winding | 3.9mH | |
Number of windings | 2 | |
C dimension | 27mm | |
D dimension | 18mm | |
E dimension | 30mm | |
F dimension | 15mm | |
Dimension G | 12.5mm | |
H dimension | 22.5mm | |
I dimension | 5mm | |
Test voltage AC | 1.5kV | |
Operating temperature | -40...125°C |