+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAY16-1002F4LF

Resistor network: Y; 10kΩ; ±1%; No.of resistors: 4; 62.5mW; SMD; 50V


Manufacturer: BOURNS

Manufacturer part number:
CAY16-1002F4LF
TME Symbol:
CAY16-1002F4LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
10kΩ
Tolerance
±1%
Number of resistors
4
Power
62.5mW
Mounting
SMD
Operating voltage
50V
Terminal pitch
0.8mm
Case - inch
1206
Manufacturer series
CAY16
Resistor features
terminals of all resistors are separated
Operating temperature
-55...125°C
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Resistor networks BOURNS,
See other products from this series.:
*
CAY16-1002F4LF
754 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.03 USDGross price for quantities from 10 pcs - 0.03 USD
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 250 pcs - 0.02 USDGross price for quantities from 250 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Packaging method by the manufacturer:Reel = 5 000 pcs