+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of cable accessories | sectional grommet | |
Panel thickness | 1.8...2.5mm | |
A dimension | 12.7mm | |
D dimension | 10.3mm | |
B dimension | 11.8mm | |
Cable accessories application | for flat cable | |
Cable outside dimensions | 3.8x7.6mm |