+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CMD-550

CB speaker; 3"; 7W; 8Ω; Jack 3,5mm mono


Manufacturer: SUNKER

Manufacturer part number:
CMD-550
TME Symbol:
CB.CMD-550

Specification

Manufacturer
SUNKER
Type of car audio accessories
CB speaker
Loudspeaker size
3"
Power
7W
Impedance
8Ω
Connection
Jack 3,5mm mono
Gross weight327.2 g
See other products in this category: CB Car Antennas SUNKER,
*
CMD-550
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
Net price for quantities from 3 pcs - 7.69 USDGross price for quantities from 3 pcs - 7.69 USD
Net price for quantities from 5 pcs - 7.21 USDGross price for quantities from 5 pcs - 7.21 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 6.73 USD
Packaging method by the manufacturer:Cardboard = 50 pcs