+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAYS000901

Cable; USB A plug,USB C plug; 1m; black; 65W


Manufacturer: BASEUS

Manufacturer part number:
CAYS000901
TME Symbol:
CB000017

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Power
65W
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight59.68 g
Certificates
EAN code6932172612917
See other products in this category: USB cables and adapters BASEUS,
*
CAYS000901
2 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 5 pcs - 5.42 USDGross price for quantities from 5 pcs - 5.42 USD
Net price for quantities from 10 pcs - 5.08 USDGross price for quantities from 10 pcs - 5.08 USD
Net price for quantities from 20 pcs - 4.74 USDGross price for quantities from 20 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts