+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CB1-12V

Relay: electromagnetic; Ucoil: 12VDC; SPDT; 40A; automotive; CB


Manufacturer: PANASONIC

Manufacturer part number:
CB1-12V
TME Symbol:
CB1-12V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
40A
Relay variant
automotive
Coil voltage min.
9V DC
Manufacturer series
CB
Coil resistance
103Ω
Coil power consumption
1.4W
Operating temperature
-40...85°C
Body dimensions
26x22x25mm
Mounting
socket
Mechanical durability
1000000 cycles
Coil current
117mA
Leads
Gross weight32.28 g
Certificates
See other products in this category: Automotive Electromagnetic Relays PANASONIC,
See other products from this series.:
*
CB1-12V
0 in TME stock
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 10 pcs - 6.72 USDGross price for quantities from 10 pcs - 6.72 USD
Net price for quantities from 20 pcs - 6.21 USDGross price for quantities from 20 pcs - 6.21 USD
Net price for quantities from 40 pcs - 5.53 USDGross price for quantities from 40 pcs - 5.53 USD
Net price for quantities from 100 pcs - 5.18 USDGross price for quantities from 100 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs