+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of signaller | lighting-sound | |
Switch standard | 22mm | |
Manufacturer series | CB1 | |
Mounting hole dimensions | Ø22.3mm | |
Operating current | 55mA | |
Backlight colour | green | |
Signalling method | buzzer, continuous light, continuous tone | |
Sound level | 80dB |