+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA619600R6133

Signaller: lighting-sound; 22mm; CB1; Ø22.3mm; 230VAC; 70mA


Manufacturer: ABB

Manufacturer part number:
1SFA619600R6133
TME Symbol:
CB1-613Y

Specification

Manufacturer
ABB
Type of signaller
lighting-sound
Switch standard
22mm
Manufacturer series
CB1
Mounting hole dimensions
Ø22.3mm
Operating current
70mA
Backlight colour
yellow
Signalling method
blinking light, buzzer, pulsed tone
Sound level
80dB
Supply voltage
  • 230V AC
Gross weight10 g
Certificates
EAN code7320500401293
See other products in this category: Panel Mount Accessories ABB,
See other products from this series.:
*
1SFA619600R6133
0 in TME stock
Net price for quantities from 1 pcs - 39.27 USDGross price for quantities from 1 pcs - 39.27 USD
Net price for quantities from 5 pcs - 36.65 USDGross price for quantities from 5 pcs - 36.65 USD
Net price for quantities from 10 pcs - 34.03 USDGross price for quantities from 10 pcs - 34.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.