+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA619600R6216

Signaller: sound; 22mm; CB1; Ø22.3mm; 110÷130VAC; 40mA


Manufacturer: ABB

Manufacturer part number:
1SFA619600R6216
TME Symbol:
CB1-621B

Specification

Manufacturer
ABB
Type of signaller
sound
Switch standard
22mm
Manufacturer series
CB1
Mounting hole dimensions
Ø22.3mm
Operating current
40mA
Signalling method
buzzer, continuous tone
Sound level
80dB
Supply voltage
  • 110...130V AC
Gross weight10 g
Certificates
EAN code7320500401750
See other products in this category: Panel Mount Accessories ABB,
See other products from this series.:
*
1SFA619600R6216
0 in TME stock
Net price for quantities from 1 pcs - 39.27 USDGross price for quantities from 1 pcs - 39.27 USD
Net price for quantities from 5 pcs - 36.65 USDGross price for quantities from 5 pcs - 36.65 USD
Net price for quantities from 10 pcs - 34.03 USDGross price for quantities from 10 pcs - 34.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.