+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CB15FP-S

Microswitch TACT; SPST-NC; Pos: 2; 0.05A/24VDC; PCB; none; 1.57N


Manufacturer: NKK SWITCHES

Manufacturer part number:
CB15FP-S
TME Symbol:
CB15FP-S

Specification

Manufacturer
NKK SWITCHES
Type of switch
microswitch TACT
Contacts configuration
SPST-NC
Number of positions
2
DC contacts rating @R
50mA / 24V DC
Mounting
PCB
Illumination
none
Operating Force
1.57N
Body material
PPA, stainless steel
Body dimensions
6.2x6.2x3.1mm
Button height
3.1mm
Switching method
OFF-(ON)
Terminal pitch
4mm
Manufacturer series
CB
Operating temperature
-25...70°C
Button shape
round
Button shape
round
Key stroke
0.25mm
Leads
curved, for soldering
Contact material
brass
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Number of terminals
4
Poles number
1
Gross weight0.27 g
Certificates
See other products in this category: Microswitches TACT NKK SWITCHES,
See other products from this series.:
*
CB15FP-S
40 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
Net price for quantities from 750 pcs - 1.19 USDGross price for quantities from 750 pcs - 1.19 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
Net price for quantities from 1500 pcs - 1.13 USDGross price for quantities from 1500 pcs - 1.13 USD
Net price for quantities from 2500 pcs - 1.09 USDGross price for quantities from 2500 pcs - 1.09 USD
Net price for quantities from 5000 pcs - 1.04 USDGross price for quantities from 5000 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs