+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TAIYO YUDEN
Manufacturer | TAIYO YUDEN | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1007 | |
Case - mm | 2518 | |
Inductance | 0.33mH | |
Resistance | 7Ω | |
Tolerance | ±10% | |
Manufacturer series | CB | |
Resonant frequency | 4.5MHz | |
Test frequency | 0.796MHz | |
Core material | ferrite | |
Dimensions | 2.5x1.8x1.8mm | |
Max resistance | 9.1Ω | |
Operating temperature | -40...105°C |