+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CB5067-000

Heat shrink sleeve; semi-rigid; 3: 1; 76.2mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CB5067-000

Alternative designations: BSTS-30X25

TME Symbol:
CB5067-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
76.2mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
31.75mm
Operating temperature
-55...110°C
Shrinkage temperature
121°C
Gross weight83 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CB5067-000
0 in TME stock
Net price for quantities from 1 pcs - 338.93 USDGross price for quantities from 1 pcs - 338.93 USD
Net price for quantities from 3 pcs - 309.02 USDGross price for quantities from 3 pcs - 309.02 USD
Net price for quantities from 5 pcs - 279.11 USDGross price for quantities from 5 pcs - 279.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.