+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CB5095-000

Heat shrink sleeve; flexible; 3: 1; 43.1mm; black; Temp: -55÷90°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CB5095-000

Alternative designations: HF-17FRX25

TME Symbol:
CB5095-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
43.1mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
12.7mm
Operating temperature
-55...90°C
Shrinkage temperature
121°C
Wall thickness
3mm
Kind of material
difficult to inflame
Gross weight77 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CB5095-000
0 in TME stock
Net price for quantities from 2 pcs - 357.57 USDGross price for quantities from 2 pcs - 357.57 USD
Net price for quantities from 6 pcs - 326.02 USDGross price for quantities from 6 pcs - 326.02 USD
Net price for quantities from 10 pcs - 294.47 USDGross price for quantities from 10 pcs - 294.47 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.