+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CB5270-000

Heat shrink sleeve; semi-rigid; 3: 1; 10.16mm; L: 304.8mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CB5270-000

Alternative designations: SST-12-04/226

TME Symbol:
CB5270-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
10.16mm
Length
304.8mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
3.81mm
Operating temperature
-55...110°C
Shrinkage temperature
121°C
Gross weight57 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CB5270-000
0 in TME stock
Net price for quantities from 10 pcs - 24.04 USDGross price for quantities from 10 pcs - 24.04 USD
Net price for quantities from 30 pcs - 21.92 USDGross price for quantities from 30 pcs - 21.92 USD
Net price for quantities from 50 pcs - 19.80 USDGross price for quantities from 50 pcs - 19.80 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.