+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CB5316-000

Heat shrink sleeve; semi-rigid; 3: 1; 10.16mm; L: 762mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CB5316-000

Alternative designations: SST-30-04/226

TME Symbol:
CB5316-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
10.16mm
Length
762mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
3.81mm
Operating temperature
-55...110°C
Shrinkage temperature
121°C
Gross weight69 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CB5316-000
0 in TME stock
Net price for quantities from 6 pcs - 42.00 USDGross price for quantities from 6 pcs - 42.00 USD
Net price for quantities from 18 pcs - 38.30 USDGross price for quantities from 18 pcs - 38.30 USD
Net price for quantities from 30 pcs - 34.60 USDGross price for quantities from 30 pcs - 34.60 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.