+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CB5355-000

Heat shrink sleeve; semi-rigid; 3: 1; 27.94mm; L: 1219.2mm; red

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CB5355-000

Alternative designations: SST-48-11/RED/226/NM

TME Symbol:
CB5355-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
27.94mm
Length
1219.2mm
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
9.49mm
Operating temperature
-55...110°C
Shrinkage temperature
121°C
Gross weight83 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CB5355-000
0 in TME stock
Net price for quantities from 5 pcs - 42.81 USDGross price for quantities from 5 pcs - 42.81 USD
Net price for quantities from 15 pcs - 39.03 USDGross price for quantities from 15 pcs - 39.03 USD
Net price for quantities from 25 pcs - 35.25 USDGross price for quantities from 25 pcs - 35.25 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.