+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CB5423-000

Heat shrink sleeve; semi-rigid; 3: 1; 19.05mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CB5423-000

Alternative designations: SST-9-07/97

TME Symbol:
CB5423-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
19.05mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
5.59mm
Operating temperature
-55...110°C
Shrinkage temperature
121°C
Gross weight80 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CB5423-000
0 in TME stock
Net price for quantities from 80 pcs - 4.98 USDGross price for quantities from 80 pcs - 4.98 USD
Net price for quantities from 240 pcs - 4.53 USDGross price for quantities from 240 pcs - 4.53 USD
Net price for quantities from 400 pcs - 4.09 USDGross price for quantities from 400 pcs - 4.09 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.