+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBB0207002009GCT00

Resistor: carbon film; 20Ω; THT; 600mW; ±2%; Ø2.5x6.3mm; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
CBB0207002009GCT00
TME Symbol:
CBB0207002009GCT00

Specification

Manufacturer
VISHAY
Type of resistor
carbon film
Resistance
20Ω
Mounting
THT
Power
0.6W
Tolerance
±2%
Max. operating voltage
350V
Body dimensions
Ø2.5x6.3mm
Operating temperature
-55...155°C
Temperature coefficient
-250ppm/°C
Height
6.3mm
Diameter
2.5mm
Quantity in set/package
5000pcs.
Gross weight0.22 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
CBB0207002009GCT00
0 in TME stock
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.