+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBB60A-30/450

Capacitor: polypropylene; motors, run; 30uF; 450V; Ø45x90mm; ±5%


Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60A-30/450
TME Symbol:
CBB60A-30/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
30µF
Operating voltage
450V
Body dimensions
Ø45x90mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Leads
connectors
Leads dimensions
6.3mm
Operating temperature
-25...70°C
Height
93mm
Diameter
45mm
Gross weight123.86 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60A-30/450
824 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
Packaging method by the manufacturer:Cardboard = 100 pcs