+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBB60E-10/450

Capacitor: polypropylene; motors, run; 10uF; 450V; Ø35x65mm; ±5%


Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60E-10/450
TME Symbol:
CBB60E-10/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
10µF
Operating voltage
450V
Body dimensions
Ø35x65mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Leads
connectors
Leads dimensions
6.3mm
Mounting
M8 screw
Operating temperature
-25...70°C
Height
65mm
Diameter
35mm
Gross weight77.02 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60E-10/450
1243 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 1.97 USDGross price for quantities from 5 pcs - 1.97 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
Packaging method by the manufacturer:Cardboard = 100 pcs