+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of capacitor | polypropylene | |
Capacitor application | motors, run | |
Capacitance | 4.5µF | |
Operating voltage | 450V | |
Body dimensions | Ø35x60mm | |
Tolerance | ±5% | |
Climate class | 25/70/21 | |
Service life | 3000h | |
Leads | connectors | |
Leads dimensions | 6.3mm | |
Mounting | M8 screw | |
Operating temperature | -25...70°C | |
Height | 60mm | |
Diameter | 35mm |